Everlight 19-213W1D-ANPHY3T technical specifications.
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| Voltage | 3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213W1D-ANPHY3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.