Everlight 19-217T1D-JP1Q2QY3T technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Style | Diffused, Colored, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-217T1D-JP1Q2QY3T to view detailed technical specifications.
No datasheet is available for this part.