Everlight 19-219/B6C-ZN1P2QY/3T technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.25mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-219/B6C-ZN1P2QY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.