Everlight 19-21UYC/S530-A4/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 1mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 79mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21UYC/S530-A4/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.