Everlight 19-223SURSYGC/S530-A3/E3/T8 technical specifications.
| Color | Green, Red, Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-223SURSYGC/S530-A3/E3/T8 to view detailed technical specifications.
No datasheet is available for this part.