
Uni-color blue chip LED emitter featuring a 468nm peak wavelength and 130° viewing angle. This 2-pin surface mount component, housed in a 3.2mm x 0.8mm x 0.6mm chip LED package, operates with a maximum forward current of 25mA and a maximum forward voltage of 3.65V. It offers a maximum intensity of 72mcd and is constructed with InGaN LED material. Operating temperature range is -40°C to 85°C.
Everlight 23-215A/BHC-DN2P2E/5A technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Reverse Mount |
| Color | Blue |
| Intensity | 72mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 3.65V |
| Maximum Power Dissipation | 95mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 23-215A/BHC-DN2P2E/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.