
Uni-color red chip LED emitter featuring a 632nm peak wavelength and 60mcd intensity. This surface-mount component utilizes AlGaInP LED material and has a colorless, non-diffused circular lens with a 60° viewing angle. It operates with a maximum forward current of 25mA and a maximum forward voltage of 2.4V, with a maximum power dissipation of 60mW. The chip LED package measures 3.2mm in length, 1.6mm in width, and 1.1mm in height, with 2 pins for PCB mounting. Operating temperature range is from -40°C to 85°C.
Everlight 25-21SURC/S530-A3/TR8 technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 62mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 25-21SURC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.