Single Color LED, Super Blue, Water Clear, T-1, 3mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Everlight 264-7SUBC/C470/S400-A4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight 264-7SUBC/C470/S400-A4 to view detailed technical specifications.
No datasheet is available for this part.