Everlight 30-01SURC/S1029 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Lens Color | Clear |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Flux | 3.5lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 90° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 30-01SURC/S1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.