Everlight 30-01USOC/S400-A9 technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Forward Current | 30mA |
| Height | 6.1mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 3.2lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 70° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 30-01USOC/S400-A9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.