Everlight 30-01UYC technical specifications.
| Color | Yellow |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Length | 7.62mm |
| Lens Size | 7.62mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 2lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 30-01UYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.