Everlight 30-1/G4C-ARTB technical specifications.
| Package/Case | DIP |
| Color | Green |
| Height | 6.1mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Viewing Angle | 80° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 30-1/G4C-ARTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.