Everlight 32-01/B4C-AJMB technical specifications.
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 1.425lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 32-01/B4C-AJMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.