Everlight 32-01USOC technical specifications.
| Color | Orange |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Length | 7.62mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.86lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 204mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 32-01USOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.