Everlight 32-01UYC/S1029 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 2.1lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 32-01UYC/S1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.