Everlight 32-1/A5C-ARTC technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 4.8mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Viewing Angle | 135° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 32-1/A5C-ARTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.