Everlight 3294-15SUBC/S400-A5 technical specifications.
| Color | Blue |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 3294-15SUBC/S400-A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.