Blue, single-color LED emitter with a T-1 (3mm) radial package. Features a water-clear, diffused dome lens and a 90° viewing angle. Operates with a 25mA forward current and 5V reverse voltage, delivering 320mcd luminous intensity. This RoHS compliant component is suitable for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Everlight 3294-15SUBC/S400-A6 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Depth | 4mm |
| Forward Current | 25mA |
| Height | 4.45mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 320mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 3294-15SUBC/S400-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.