This red LED has a radial package, measures 4mm in height, and can handle a forward current of 50mA. It has a power dissipation of 120mW and a maximum operating temperature of 85°C. The LED is packaged in bulk and is RoHS compliant. It has a luminous intensity of 125mcd and a viewing angle of 90°.
Everlight 3294-15SURC/S400-A6 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 4mm |
| Forward Current | 50mA |
| Height | 4.45mm |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 3294-15SURC/S400-A6 to view detailed technical specifications.
No datasheet is available for this part.