Everlight 3294-15UBGC/S400-A4 technical specifications.
| Package/Case | T |
| Color | Blue, Green |
| Depth | 4mm |
| Forward Current | 25mA |
| Length | 4mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 3294-15UBGC/S400-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.