
This Everlight LED features a luminous intensity of 125mcd and a viewing angle of 90°. It has a radial package and is mounted through a hole. The LED is available in a bulk packaging quantity of 1000 units.
Everlight 3294-15UYC/S400-A6 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 4.45mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 125mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 3294-15UYC/S400-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.