Everlight 33-01-R5C-AQSC technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 5.65lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 33-01-R5C-AQSC to view detailed technical specifications.
No datasheet is available for this part.