Everlight 333-2SDRC/H0/S530-A6 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 40° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 333-2SDRC/H0/S530-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.