Single color LED emitter, deep red illumination, featuring a diffused red, dome-shaped, circular lens with a 5mm diameter. This through-hole mounted component operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Delivering 160mcd luminous intensity at a 639nm wavelength, it offers a 30° viewing angle. The radial package is RoHS compliant and operates within a -40°C to 85°C temperature range.
Everlight 333-2SDRD/S530-A3 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Circular, Diffused, Colored, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SDRD/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.