Everlight 333-2SDRD/S530-A4 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Wavelength | 639nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SDRD/S530-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.