Everlight 333-2SDRT/S530-A3/TR1(R) technical specifications.
| Color | Red |
| Lens Style | Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SDRT/S530-A3/TR1(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.