Everlight 333-2SUGC/H3/S400-A5 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 6300mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SUGC/H3/S400-A5 to view detailed technical specifications.
No datasheet is available for this part.