Everlight 333-2SURC/S530-A2 technical specifications.
| Color | Red |
| Lens Style | Circular |
| RoHS Compliant | Yes |
| Wavelength | 624nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SURC/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.