Everlight 333-2SURT/H3/S400-A3 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 800mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2SURT/H3/S400-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.