Everlight 333-2UYC/S530-A2 technical specifications.
| Color | Yellow |
| Lens Style | Circular, Diffused, Colorless |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| Viewing Angle | 10° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2UYC/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
