Everlight 333-2UYT/S530-A2 technical specifications.
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 1600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 10° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-2UYT/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
