Everlight 333-Y2C1-ASWB technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333-Y2C1-ASWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.