Everlight 333/Y5C1-ATWB/MS technical specifications.
| Color | Yellow |
| Lens Style | Circular, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 333/Y5C1-ATWB/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.