
Uni-color white standard LED emitter featuring a 5 mm T-1 3/4 through-hole package. This high-brightness LED offers a maximum intensity of 14250mcd with a 30° viewing angle. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 3.6 V, suitable for a wide temperature range of -40°C to 85°C. The InGaN LED material and colorless non-diffused lens contribute to its performance.
Everlight 334-15/T1C3-7TVA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 10.4(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 14250mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.31/y=0.3 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 334-15/T1C3-7TVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.