
Uni-color white standard LED emitter, featuring a 5 mm T-1 3/4 through-hole package with a 2.54 mm pin pitch. This high-brightness InGaN LED offers a maximum intensity of 18000mcd, a narrow 15° viewing angle, and a colorless, non-diffused lens. Operating within a -40°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 3.6V.
Everlight 334-15/T2C1-4UWC/R10 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 18000mcd(Max) |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.3/y=0.29 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 334-15/T2C1-4UWC/R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.