Everlight 334-15/T2C3-4RTC technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 334-15/T2C3-4RTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.