Uni-color white standard LED emitter, featuring a 2-pin through-hole mounting configuration within a T-1 3/4 (5 mm) package. This high-brightness LED utilizes InGaN material, offering a maximum luminous intensity of 4500mcd and a viewing angle of 50 degrees. It operates with a maximum forward current of 30mA and a maximum forward voltage of 3.6V, with a maximum power dissipation of 110mW. The colorless, non-diffused circular lens is designed for top mounting, and the component is rated for operation between -40°C and 85°C.
Everlight 334-15/T2C5-1MQA technical specifications.
Download the complete datasheet for Everlight 334-15/T2C5-1MQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.