Everlight 334-15T2C1-1SUB technical specifications.
| Depth | 5.9mm |
| Forward Current | 30mA |
| Length | 5.9mm |
| Luminous Intensity | 11250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 334-15T2C1-1SUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.