Everlight 336EGW technical specifications.
| Package/Case | T |
| Color | Green, Orange |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 54° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 336EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.