Everlight 339-1SURSYGW/S530-A3 technical specifications.
| Color | Green, Red |
| Depth | 5.9mm |
| Forward Current | 25mA |
| Length | 5.9mm |
| Lens Size | 5mm |
| Lens Style | Circular, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage | 3V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 339-1SURSYGW/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.