Everlight 339-1YGW technical specifications.
| Color | Green, Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 80° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 339-1YGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.