Everlight 3464SUGD/MS technical specifications.
| Color | Green |
| Depth | 3mm |
| Forward Current | 30mA |
| Length | 4.1mm |
| Lens Style | Diffused, Colored, Elliptical |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 3464SUGD/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.