Everlight 3474AN-BADB-AGJA-PR-MS technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 6.1mm |
| Lens Color | Blue |
| Lens Style | Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1085mcd |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 3474AN-BADB-AGJA-PR-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.