This yellow LED is packaged in a DIP package and has a through hole mount. It measures 8.4mm in height and 7.62mm in length and width. The lens is colorless and transparent with a viewing angle of 25°.
Everlight 35-1/Y3C-ARTC technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Height | 8.4mm |
| Length | 7.62mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Viewing Angle | 25° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 35-1/Y3C-ARTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.