Everlight 36-01-Y3C-ARTC technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 6.4lm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 36-01-Y3C-ARTC to view detailed technical specifications.
No datasheet is available for this part.