Everlight 383-2SURC/S400-A8 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.6mm |
| Forward Current | 50mA |
| Height | 8.9mm |
| Length | 5.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 383-2SURC/S400-A8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.