Everlight 383-2USOC/S400-A6 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 10000mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 6° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 383-2USOC/S400-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.