Uni-color blue standard LED emitter featuring a 428 nm peak wavelength and 630 mcd intensity. This 2-pin, through-hole component is housed in a T-1 3/4 (5 mm) package with a colorless, non-diffused circular lens. Operating with a maximum forward current of 30 mA and a maximum forward voltage of 4.5 V, it offers a 30° viewing angle and a temperature range of -40°C to 85°C.
Everlight 383UBC/H2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 630mcd |
| LED Material | GaN |
| Peak Wavelength | 428nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.5V |
| Maximum Power Dissipation | 70mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 383UBC/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.