
This blue LED has a luminous intensity of 1125mcd and a wavelength of 476.5nm. It has a viewing angle of 30° and operates within a temperature range of -40°C to 85°C. The device is surface mountable and compliant with ROHS regulations.
Everlight 42-21/BHC-AUW/1T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 2.7mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1125mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 476.5nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 42-21/BHC-AUW/1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.