Everlight 42-21SURC/S530-A2/TR8 technical specifications.
| Package/Case | 1210 |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.6mm |
| Length | 3.2mm |
| Luminous Intensity | 417mcd |
| RoHS Compliant | Yes |
| Wavelength | 624nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 42-21SURC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
